Reference Only

AQW454A

Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd.

Manufacturer:

Mfr Part:
AQW454A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StyleSMD/SMT
Load Current Rating120 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form2 Form B (DPST-NC)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.6 mm (0.142 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Pd - Power Dissipation850 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.43$471.50
$9.06$906.00
$8.66$2,165.00
$8.29$4,145.00
$8.02$8,020.00
Need more?