Reference Only

AQW280S

Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open.

Manufacturer:

Mfr Part:
AQW280S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.14 VDC
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.37 mm (0.369 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQW
Moisture SensitiveYes
On Resistance - Max25 Ohms
Pd - Power Dissipation350 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.20$110.00
$2.13$213.00
$2.06$515.00
$1.95$1,950.00
$1.83$4,575.00
Need more?