Reference Only

AQW280EH

Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open.

Manufacturer:

Mfr Part:
AQW280EH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating130 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.14 VDC
Package / CaseDIP-8
Output TypePhoto MOSFET
Input Current1.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.86 mm (0.388 in)
Width6.4 mm (0.252 in)
Height3.2 mm (0.126 in)
SeriesAQW
On Resistance - Max25 Ohms
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.55$127.50
$2.46$246.00
$2.35$587.50
$2.27$1,135.00
$2.19$2,190.00
$2.02$5,050.00
Need more?