Reference Only

AQW223R2SZ

Solid State Relays - PCB Mount PhotoMOS RF SOP.

Manufacturer:

Mfr Part:
AQW223R2SZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
Mounting StyleSMD/SMT
Load Current Rating140 mA
Load Voltage Rating250 VAC, 250 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.32 VDC
Package / CaseSOP-8
Output TypePhoto MOSFET
Input Current500 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.37 mm (0.369 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQW
Input to Output Isolation MethodPhotocoupler
Isolation Voltage1.5 kV
Moisture SensitiveYes
Pd - Power Dissipation650 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.55$7,550.00
Need more?