Reference Only

AQW210EHAZ

Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open.

Manufacturer:

Mfr Part:
AQW210EHAZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.86 mm (0.388 in)
Width6.4 mm (0.252 in)
Height2.9 mm (0.114 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Pd - Power Dissipation850 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$2,000.00
$1.89$9,450.00
Need more?