Reference Only

AQV454H

Solid State Relays - PCB Mount 400v 150mA DIP Form B Norm-Clsd.

Manufacturer:

Mfr Part:
AQV454H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating150 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range1.25 VDC
Package / CaseDIP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.9 mm (0.154 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.20$260.00
$5.00$500.00
$4.80$1,200.00
$4.64$2,320.00
$4.52$4,520.00
$4.47$11,175.00
Need more?