Reference Only

AQV258H5AZ

Solid State Relays - PCB Mount 1500V 20mA SMT 4/6-pin side.

Manufacturer:

Mfr Part:
AQV258H5AZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating20 mA
Load Voltage Rating1.5 kVAC, 1.5 kVDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAQV
Moisture SensitiveYes
On Resistance - Max500 Ohms
Pd - Power Dissipation410 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.41$10,410.00
Need more?