Reference Only

AQV255G3AX

Solid State Relays - PCB Mount PhotoMOS 1 Form A 2.4A 100V AC/DC.

Manufacturer:

Mfr Part:
AQV255G3AX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating2.4 A
Load Voltage Rating100 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSMD DIP-6
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAQV
Isolation Voltage1.5 kV
Pd - Power Dissipation75 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.56$6,560.00
Need more?