Reference Only

AQV253HAX

Solid State Relays - PCB Mount RELAY OPTO 250V 200MA 6-SMD.

Manufacturer:

Mfr Part:
AQV253HAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating200 mA
Load Voltage Rating250 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.6 mm (0.142 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.46$3,460.00
Need more?