Reference Only

AQS225R2SX

Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope.

Manufacturer:

Mfr Part:
AQS225R2SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating70 mA
Load Voltage Rating80 VAC, 80 VDC
Relay Contact Form4 Form A (4PST-NO)
Control Voltage Range1.25 VDC
Package / CaseSOP-16
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length10.37 mm (0.408 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQS
Isolation Voltage1.5 kV
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.04$15,040.00
Need more?