Reference Only

AQH3213AZ

Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay.

Manufacturer:

Mfr Part:
AQH3213AZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Package / CaseSMD DIP-8
Output TypeMOSFET
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesAQ-H
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$1,300.00
$1.09$5,450.00
Need more?