Reference Only

AQH1223A

Not Recommended for New Designs
Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay

Manufacturer:

Mfr Part:
AQH1223A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating600 mA
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.21 VDC
Package / CaseSMD DIP-8
Output TypePhotoTriac
Input Current50 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesAQ-H
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?