Reference Only

AQ3A2-ZT4/32VDC

Solid State Relays - PCB Mount AQ1 3A solid state relay.

Manufacturer:

Mfr Part:
AQ3A2-ZT4/32VDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingCut Tape
Mounting StylePCB Mount
Load Current Rating3 A
Load Voltage Rating75 VAC to 250 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 32 VDC
Output TypePhotoTriac
Input Current20 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length33 mm (1.299 in)
Width10 mm (0.394 in)
Height25 mm (0.984 in)
SeriesAQ1
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.01$260.20
$12.48$748.80
$10.16$1,016.00
$9.78$2,542.80
$9.55$4,775.00
$9.51$9,510.00
Need more?