Reference Only
2982647
Solid State Relays - PCB Mount OV-24DC/ 60DC/4
Datasheet
2982647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 4 A | |
| Load Voltage Rating | 1 VDC to 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 4.25 VDC to 32 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.2 mm (1.701 in) | |
| Width | 7.7 mm (0.303 in) | |
| Height | 25.4 mm (1 in) | |
| Series | OV | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | OV-24DC/_60DC/4 OV24DC60DC4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.28 | $55.28 |
Need more?
Sign in to add projects and notes