Reference Only

2982139

Solid State Relays - PCB Mount OPT- 5DC/230AC/ 1

Manufacturer:

Mfr Part:
2982139

TTI Part:
2982139

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating750 mA
Load Voltage Rating24 VAC to 253 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 6 VDC
Output TypeTriac
Input Current7 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Length28 mm (1.102 in)
Width5 mm (0.197 in)
Height15 mm (0.591 in)
SeriesOPT
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.47$434.70
Need more?

My Notes

Sign into see notes.