Reference Only

2982100

Solid State Relays - PCB Mount OPT-24DC/24DC/5

Manufacturer:

Mfr Part:
2982100

TTI Part:
2982100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating5 A
Load Voltage Rating3 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Output TypeMOSFET
Input Current7 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Length29 mm (1.142 in)
Width12.7 mm (0.5 in)
Height15.7 mm (0.618 in)
SeriesOPT
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameRIFLINE Complete
Part # AliasesOPT-24DC/_24DC/__5 OPT24DC24DC5

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.26$322.60
Need more?

My Notes

Sign into see notes.