Reference Only
2966595
Solid State Relays - PCB Mount OPT-24DC/24DC/2
Datasheet
2966595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 3 VDC to 33 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 7 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 28 mm (1.102 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 15 mm (0.591 in) | |
| Series | OPT | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Plug Pin | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | OPT-24DC/_24DC/__2 OPT24DC24DC2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
343In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.66 | $52.66 | |
| $52.14 | $521.40 | |
| $51.62 | $1,548.60 | |
| $51.11 | $2,555.50 | |
| $50.61 | $5,061.00 | |
| $50.10 | $12,525.00 | |
| $49.61 | $24,805.00 | |
| $49.12 | $49,120.00 |
Need more?
Sign in to add projects and notes