Reference Only

JW1FSN-DC24V

General Purpose Relays 10A 24VDC SPDT SEALED PCB

Manufacturer:

Mfr Part:
JW1FSN-DC24V

TTI Part:
JW1FSN-DC24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.1 kOhms
Coil Current22 mA
Contact MaterialSilver Nickel (AgNi)
SeriesJW
Length28.6 mm
Width12.8 mm
Height20 mm
PackagingBulk
Contact Rating10 A
Maximum Switching Current10 A
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

280
On Order
280 expected 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$5.94
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes