Reference Only
ARS15Y4HZ
High Frequency / RF Relays 4.5VDC 50ohm 3GHz 1 Coil Latching Type
Datasheet
ARS15Y4HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 mA | |
| Frequency | 3 GHz | |
| Contact Termination | SMD/SMT | |
| Coil Type | Latching | |
| Power Consumption | 200 mW | |
| Insertion Loss | 0.5 dB | |
| Series | ARS | |
| Packaging | Reel | |
| Coil Current | 44.4 mA | |
| Coil Resistance | 101.3 Ohms | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.5:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,500
On Order
4,500 expected on from 31-Jan-28
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.86 | $13,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes