Reference Only

AQZ202D

Solid State Relays - PCB Mount 60v 3A SIL Form A Norm-Open

Manufacturer:

Mfr Part:
AQZ202D

TTI Part:
AQZ202D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating2.7 A
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.4 VDC
Package / CaseSIP-4
Output TypePhoto MOSFET
Input Current6.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length21 mm (0.827 in)
Width3.5 mm (0.138 in)
Height12.5 mm (0.492 in)
SeriesAQZ
Input to Output Isolation MethodOptocoupler
Isolation Voltage2,5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541497080
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.73$193.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.