Reference Only
AQZ104
Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open
Datasheet
AQZ104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 700 mA | |
| Load Voltage Rating | 400 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.25 VDC | |
| Package / Case | SIP-4 | |
| Output Type | Photo MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 21 mm (0.827 in) | |
| Width | 3.5 mm (0.138 in) | |
| Height | 12.5 mm (0.492 in) | |
| Series | AQZ | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 2,5 kV | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
338In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $15.10 | |
| $7.48 | $74.80 | |
| $7.40 | $148.00 | |
| $7.33 | $219.90 | |
| $7.26 | $726.00 | |
| $7.18 | $1,795.00 | |
| $6.96 | $6,960.00 | |
| $6.75 | $16,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.