Reference Only

AQY412EHAX

Solid State Relays - PCB Mount

Manufacturer:

Mfr Part:
AQY412EHAX

TTI Part:
AQY412EHAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating550 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range1.25 VDC
Package / CaseDIP-4
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.4 mm (0.252 in)
Width4.78 mm (0.188 in)
Height2.9 mm (0.114 in)
SeriesAQY
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?

My Notes

Sign into see notes.