Reference Only

AQY280SX

Solid State Relays - PCB Mount 350V 120 mA SOP Form A Norm-Open

Manufacturer:

Mfr Part:
AQY280SX

TTI Part:
AQY280SX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.14 VDC
Package / CaseSOP-4
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.4 mm (0.173 in)
Width4.3 mm (0.169 in)
Height2.1 mm (0.083 in)
SeriesAQY
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.92$920.00
$0.91$1,820.00
$0.89$2,670.00
$0.87$4,350.00
$0.85$6,800.00
$0.83$12,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes