Reference Only

AQY275A

Solid State Relays - PCB Mount 1.3A 100V 4 PIN SMT

Manufacturer:

Mfr Part:
AQY275A

TTI Part:
AQY275A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating1.3 A
Load Voltage Rating100 VAC, 100 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-4
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.3 mm (0.366 in)
Width8.8 mm (0.346 in)
Height3.7 mm (0.146 in)
SeriesAQY
Input to Output Isolation MethodOptocoupler
Isolation Voltage2,5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.34$367.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
200 available now at ttiasia.com
Sign in to add projects and notes