Reference Only

AQY231R1W1Y

New Product
Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 1000pc reel

Manufacturer:

Mfr Part:
AQY231R1W1Y

TTI Part:
AQY231R1W1Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating350 mA
Load Voltage Rating40 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSSOP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesAQY
Isolation Voltage500 VRMS
Moisture SensitiveYes
On Resistance - Max1.25 Ohms
Pd - Power Dissipation300 mW
Product TypeSSR - Solid State Relays
ProductPhotoMOS Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.04$8,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.