Reference Only

AQY230S

Solid State Relays - PCB Mount PHOTOMOS HS SOP

Manufacturer:

Mfr Part:
AQY230S

TTI Part:
AQY230S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSOP-4
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.4 mm (0.173 in)
Width4.3 mm (0.169 in)
Height2.1 mm (0.083 in)
SeriesAQY
Isolation Voltage1.5 kV
Moisture SensitiveYes
Pd - Power Dissipation350 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.78$478.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.