Reference Only

AQY225R2V1Y

Solid State Relays - PCB Mount PCB Mount RELAY OPTO 80V 0.12A SSOP 1k Reel

Manufacturer:

Mfr Part:
AQY225R2V1Y

TTI Part:
AQY225R2V1Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating120 mA
Load Voltage Rating80 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSSOP-4
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.45 mm (0.175 in)
Width2.65 mm (0.104 in)
Height1.8 mm (0.071 in)
SeriesAQY
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Moisture SensitiveYes
Pd - Power Dissipation300 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.46$5,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes