Reference Only

AQY221R2MY

Solid State Relays - PCB Mount 40v 120mA 40V load voltage

Manufacturer:

Mfr Part:
AQY221R2MY

TTI Part:
AQY221R2MY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating250 mA
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.14 VDC
Package / CaseSON-4
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2.95 mm (0.116 in)
Width2.2 mm (0.087 in)
Height1.4 mm (0.055 in)
SeriesAQY
Input to Output Isolation MethodOptocoupler
Isolation Voltage200 V
Moisture SensitiveYes
Pd - Power Dissipation300 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$5.04$17,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.