Reference Only

AQW614

Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB

Manufacturer:

Mfr Part:
AQW614

TTI Part:
AQW614

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Control Voltage Range1.25 VDC
Package / CaseDIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.9 mm (0.154 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.30$265.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes