Reference Only

AQW612EHA

Solid State Relays - PCB Mount

Manufacturer:

Mfr Part:
AQW612EHA

TTI Part:
AQW612EHA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating500 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.6 mm (0.142 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.34$217.00
Need more?

My Notes

Sign into see notes.