Reference Only

AQW610SX

Solid State Relays - PCB Mount 350v 120mA 8pin SOP Form A B

Manufacturer:

Mfr Part:
AQW610SX

TTI Part:
AQW610SX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating100 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Control Voltage Range1.25 VDC
Output TypePhoto MOSFET
Input Current900 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.37 mm (0.369 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.64$5,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes