Reference Only

AQW414SZ

Solid State Relays - PCB Mount RELAY OPTO AC/DC DPST 400V 100MA

Manufacturer:

Mfr Part:
AQW414SZ

TTI Part:
AQW414SZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating100 mA
Load Voltage Rating400 VAC, 400 VDC
Package / CaseSOP-8
Output TypeMOSFET
Input Current900 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAQW
Isolation Voltage1.5 kV
Moisture SensitiveYes
On Resistance - Max50 Ohms
Pd - Power Dissipation650 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.80$4,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.