Reference Only
AQW282SX
Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open
Datasheet
AQW282SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Load Current Rating | 350 mA | |
| Load Voltage Rating | 60 VAC, 60 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Control Voltage Range | 1.14 VDC | |
| Package / Case | SOP-8 | |
| Output Type | Photo MOSFET | |
| Input Current | 1.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 9.37 mm (0.369 in) | |
| Width | 4.4 mm (0.173 in) | |
| Height | 2.1 mm (0.083 in) | |
| Series | AQW | |
| Input to Output Isolation Method | Optocoupler | |
| Moisture Sensitive | Yes | |
| On Resistance - Max | 2.5 Ohms | |
| Pd - Power Dissipation | 350 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $2,120.00 | |
| $2.08 | $4,160.00 | |
| $2.05 | $6,150.00 | |
| $2.02 | $10,100.00 | |
| $1.99 | $15,920.00 | |
| $1.96 | $31,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes