Reference Only

AQW282S

Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open

Manufacturer:

Mfr Part:
AQW282S

TTI Part:
AQW282S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StyleSMD/SMT
Load Current Rating350 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.14 VDC
Package / CaseSOP-8
Output TypePhoto MOSFET
Input Current1.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.37 mm (0.369 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
On Resistance - Max2.5 Ohms
Pd - Power Dissipation350 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.99$99.50
Need more?

My Notes

Sign into see notes.