Reference Only

AQW280EHAZ

Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open

Manufacturer:

Mfr Part:
AQW280EHAZ

TTI Part:
AQW280EHAZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating130 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.14 VDC
Package / CaseSOP-8
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.86 mm (0.388 in)
Width6.4 mm (0.252 in)
Height2.9 mm (0.114 in)
SeriesAQW
Isolation Voltage5 kV
On Resistance - Max25 Ohms
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.33$2,330.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.