Reference Only
AQW280EHA
Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 130 mA | |
| Load Voltage Rating | 350 VAC, 350 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Control Voltage Range | 1.14 VDC | |
| Package / Case | SOP-8 | |
| Output Type | Photo MOSFET | |
| Input Current | 1.8 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 9.86 mm (0.388 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 2.9 mm (0.114 in) | |
| Series | AQW | |
| On Resistance - Max | 25 Ohms | |
| Pd - Power Dissipation | 550 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes