Reference Only

AQW214EH

Solid State Relays - PCB Mount 100MA 400V DPST

Manufacturer:

Mfr Part:
AQW214EH

TTI Part:
AQW214EH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.25 VDC
Package / CaseDIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.86 mm (0.388 in)
Width6.4 mm (0.252 in)
Height3.2 mm (0.126 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
On Resistance - Max26 Ohms
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.23$111.50
$2.21$221.00
$2.19$438.00
$2.17$542.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.