Reference Only

AQW210S

Solid State Relays - PCB Mount 100MA 350V 8PIN DPST

Manufacturer:

Mfr Part:
AQW210S

TTI Part:
AQW210S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.25 VDC
Package / CaseSOP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.37 mm (0.369 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.87$9.74
$4.81$48.10
$4.75$118.75
$4.70$235.00
$4.64$464.00
$4.59$688.50
$4.53$1,132.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.