Reference Only

AQW210A

Solid State Relays - PCB Mount 120MA 350V 8PIN DPST

Manufacturer:

Mfr Part:
AQW210A

TTI Part:
AQW210A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StyleSMD/SMT
Load Current Rating120 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-8
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.9 mm (0.154 in)
SeriesAQW
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Pd - Power Dissipation850 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.36$268.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes