Reference Only

AQV255GSZ

Solid State Relays - PCB Mount PhotoMOS Relay

Manufacturer:

Mfr Part:
AQV255GSZ

TTI Part:
AQV255GSZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating350 mA
Load Voltage Rating100 VAC, 100 VDC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSOP-6
Output TypeMOSFET
Input Current50 mA
Length6.3 mm (0.248 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.51$4,510.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes