Reference Only

AQV254

Solid State Relays - PCB Mount 150MA 400V 6PIN SPST

Manufacturer:

Mfr Part:
AQV254

TTI Part:
AQV254

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating150 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.25 VDC
Package / CaseDIP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.9 mm (0.154 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

650 expected 19-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.50$175.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes