Reference Only

AQV252GAZ

Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open

Manufacturer:

Mfr Part:
AQV252GAZ

TTI Part:
AQV252GAZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating2.5 A
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.14 VDC
Package / CaseSMD DIP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.6 mm (0.142 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.20$3,200.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com

My Notes

Sign into see notes.