Reference Only
AQV252G3S
Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC
Datasheet
AQV252G3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3.3 A | |
| Load Voltage Rating | 60 VAC, 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.32 VDC | |
| Package / Case | SOP-6 | |
| Output Type | Photo MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 6.3 mm (0.248 in) | |
| Width | 4.4 mm (0.173 in) | |
| Height | 2.1 mm (0.083 in) | |
| Series | AQV | |
| Isolation Voltage | 1.5 kV | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.64 | $573.00 | |
| $7.47 | $1,120.50 | |
| $7.34 | $2,202.00 | |
| $7.27 | $3,816.75 | |
| $7.14 | $7,497.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes