Reference Only

AQV252G2S

Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A

Manufacturer:

Mfr Part:
AQV252G2S

TTI Part:
AQV252G2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating3 A
Load Voltage Rating50 VAC, 50 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.32 VDC
Package / CaseSOP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.3 mm (0.248 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,425In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$5.60$420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.