Reference Only

AQV252A

Solid State Relays - PCB Mount 400MA 60V 6PIN SPST

Manufacturer:

Mfr Part:
AQV252A

TTI Part:
AQV252A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating400 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.25 VDC
Package / CaseSMD DIP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.8 mm (0.346 in)
Width6.4 mm (0.252 in)
Height3.6 mm (0.142 in)
SeriesAQV
Input to Output Isolation MethodOptocoupler
Isolation Voltage1.5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.89$194.50
$3.69$369.00
$3.65$547.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.