Reference Only
AQV251GAZ
Solid State Relays - PCB Mount HE 1 Form A High Capacity P-MOS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Load Current Rating | 3.5 A | |
| Load Voltage Rating | 30 VAC, 30 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | DIP-6 | |
| Output Type | MOSFET | |
| Series | AQV | |
| Pd - Power Dissipation | 550 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02 | $4,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes