Reference Only

AQV251GAX

Solid State Relays - PCB Mount HE 1 Form A High Capacity P-MOS

Manufacturer:

Mfr Part:
AQV251GAX

TTI Part:
AQV251GAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Load Current Rating3.5 A
Load Voltage Rating30 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseDIP-6
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAQV
Isolation Voltage1.5 kV
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.02$4,020.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.