Reference Only
AQV251A
Solid State Relays - PCB Mount 500MA 40V 6PIN SPST
Alternate Part Number
AQV251AXSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 500 mA | |
| Load Voltage Rating | 40 VAC, 40 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.25 VDC | |
| Package / Case | SMD DIP-6 | |
| Output Type | Photo MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 8.8 mm (0.346 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 3.6 mm (0.142 in) | |
| Series | AQV | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 1.5 kV | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $203.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,400 available now at ttieurope.com
Sign in to add projects and notes