Reference Only
AQV251
Solid State Relays - PCB Mount 500MA 40V SPST
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 500 mA | |
| Load Voltage Rating | 40 VAC, 40 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.25 VDC | |
| Package / Case | DIP-6 | |
| Output Type | Photo MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 8.8 mm (0.346 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 3.9 mm (0.154 in) | |
| Series | AQV | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 1.5 kV | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
860In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $17.60 | |
| $3.48 | $34.80 | |
| $3.45 | $86.25 | |
| $3.40 | $170.00 | |
| $3.37 | $337.00 | |
| $3.33 | $666.00 | |
| $2.87 | $2,870.00 | |
| $2.84 | $5,396.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes