Reference Only

AQS221FN2SZ

Solid State Relays - PCB Mount RELAY PHOTOMOS 40V .06A

Manufacturer:

Mfr Part:
AQS221FN2SZ

TTI Part:
AQS221FN2SZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Package / CaseSOP-16
Output TypeMOSFET
Length10.37 mm (0.408 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQS221Fx2S
Moisture SensitiveYes
Pd - Power Dissipation650 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$28.48$28,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.